Filter Your Search
1 - 2 of 2 results
|
IXD1209A331MR-G
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 10 V | 2 V | 3.3 V | 200 mV | 60 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.05 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G5 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | IXYS CORP | LSSOP, | compliant | EAR99 | 8542.39.00.01 | ||
|
IXD1209A331MR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 10 V | 2 V | 3.3 V | 200 mV | 60 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.05 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G5 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | IXYS CORP | LSSOP, | compliant | EAR99 | 8542.39.00.01 |