Filter Your Search
1 - 2 of 2 results
|
IXD2111A311PR-G
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 1.86 V | 3.1 V | 10 V | 900 mV | 31 mA | YES | BOOST | 207 kHz | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PSSO-F3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | IXYS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||
|
IXD2111A311PR
IXYS Corporation
|
Check for Price | Yes | Transferred | 1.86 V | 3.1 V | 10 V | 900 mV | 31 mA | YES | BOOST | 207 kHz | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PSSO-F3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | IXYS CORP | , | compliant | EAR99 | 8542.39.00.01 |