Filter Your Search
1 - 1 of 1 results
|
IXDF404SIA-16
IXYS Corporation
|
Check for Price | Yes | Obsolete | 18 V | 4 A | 59 ns | 60 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | 2 | SINK | 35 V | 4.5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 35 | 16 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | IXYS CORP | SOIC | MS-013AA, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |