Filter Your Search
1 - 3 of 3 results
|
IXDN604SIATR
Littelfuse Inc
|
$0.9690 | Yes | Active | 18 V | 4 A | 65 ns | 65 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 2 | 10 µA | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LITTELFUSE INC | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | ||||||
|
IXDN604SIATR
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 18 V | 4 A | 65 ns | 65 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 2 | 10 µA | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | PURE MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.928 mm | 1.676 mm | 3.937 mm | IXYS INTEGRATED CIRCUITS DIVISION | compliant | EAR99 | 8542.39.00.01 | SOIC | ROHS COMPLIANT, SOIC-8 | 8 | |||||
|
IXDN604SIATR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 18 V | 4 A | 65 ns | 65 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 2 | 10 µA | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | IXYS CORP | compliant | EAR99 | 8542.39.00.01 | SOIC | SOIC-8 | 8 |