Filter Your Search
1 - 2 of 2 results
|
IXFA10N60P
IXYS Corporation
|
$1.8516 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 10 A | 740 mΩ | AVALANCHE RATED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 25 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | IXYS CORP | D2PAK | TO-263, 3 PIN | 4 | not_compliant | EAR99 | |||||
|
IXFA10N60P
Littelfuse Inc
|
$3.1376 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 10 A | 740 mΩ | AVALANCHE RATED | 500 mJ | 14 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 25 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | LITTELFUSE |