Filter Your Search
1 - 2 of 2 results
![]() |
IXFK170N20T
IXYS Corporation
|
$8.7034 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 170 A | 11 mΩ | AVALANCHE RATED | 3000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.15 kW | 470 A | SWITCHING | SILICON | TO-264AA | R-PSFM-T3 | e1 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-264AA | PLASTIC, TO-264, 3 PIN | 3 | compliant | EAR99 | |||||||
|
IXFK170N20T
Littelfuse Inc
|
$11.8408 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 170 A | 11 mΩ | AVALANCHE RATED | 3000 mJ | 135 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.15 kW | 470 A | SWITCHING | SILICON | TO-264AA | R-PSFM-T3 | e1 | 175 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE |