Filter Your Search
1 - 10 of 292 results
|
IXFN94N50P2
IXYS Corporation
|
$12.7542 | Yes | Transferred | IXYS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
IXFN80N60P3
IXYS Corporation
|
$13.4051 | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 600 V | 1 | 66 A | 70 mΩ | AVALANCHE RATED | 2000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 960 W | 200 A | SWITCHING | SILICON | R-XUFM-X4 | UL RECOGNIZED | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | IXYS CORP | compliant | EAR99 | MINIBLOC-4 | 4 | |||||
|
IXFN32N80P
IXYS Corporation
|
$13.4684 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 800 V | 1 | 29 A | 270 mΩ | AVALANCHE RATED | 5000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 A | SWITCHING | SILICON | R-PUFM-X4 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | IXYS CORP | compliant | EAR99 | PLASTIC, MINIBLOC-4 | 4 | ||||
|
IXFN102N30P
IXYS Corporation
|
$13.6709 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 300 V | 1 | 88 A | 33 mΩ | AVALANCHE RATED | 5000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 A | SWITCHING | SILICON | R-PUFM-X4 | Not Qualified | UL RECOGNIZED | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | IXYS CORP | compliant | EAR99 | PLASTIC, MINIBLOC-4 | 4 | |||
|
IXFN160N30T
IXYS Corporation
|
$13.9074 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 300 V | 1 | 130 A | 19 mΩ | AVALANCHE RATED | 3000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 900 W | 440 A | SWITCHING | SILICON | R-PUFM-X4 | Not Qualified | UL RECOGNIZED | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Nickel (Ni) | UNSPECIFIED | UPPER | IXYS CORP | compliant | EAR99 | PLASTIC, MINIBLOC-4 | 4 | ||
|
IXFN100N65X2
IXYS Corporation
|
$16.4027 | Transferred | IXYS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
IXFN32N100P
IXYS Corporation
|
$17.2924 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1 kV | 1 | 27 A | 320 mΩ | AVALANCHE RATED | 1500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 690 W | 75 A | SWITCHING | SILICON | R-PUFM-X4 | Not Qualified | UL RECOGNIZED | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | IXYS CORP | compliant | EAR99 | MINIBLOC-4 | 4 | ||
|
IXFN170N25X3
IXYS Corporation
|
$17.6049 | Yes | Transferred | IXYS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
IXFN82N60P
IXYS Corporation
|
$18.1280 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 600 V | 1 | 82 A | 75 mΩ | AVALANCHE RATED | 5000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.04 W | 200 A | SWITCHING | SILICON | R-PUFM-X4 | Not Qualified | UL RECOGNIZED | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | IXYS CORP | compliant | EAR99 | PLASTIC, MINIBLOC-4 | 4 | ||
|
IXFN64N60P
IXYS Corporation
|
$18.4323 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 600 V | 1 | 50 A | 96 mΩ | AVALANCHE RATED | 3500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 A | SWITCHING | SILICON | R-PUFM-X4 | Not Qualified | UL RECOGNIZED | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | IXYS CORP | compliant | EAR99 | PLASTIC, MINIBLOC-4 | 4 |