Filter Your Search
1 - 2 of 2 results
|
IXFP10N60P
IXYS Corporation
|
$1.8962 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 10 A | 740 mΩ | AVALANCHE RATED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 25 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | IXYS CORP | TO-220AB | TO-220, 3 PIN | 3 | compliant | EAR99 | |||||||||
|
IXFP10N60P
Littelfuse Inc
|
$3.0173 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 10 A | 740 mΩ | AVALANCHE RATED | 500 mJ | 14 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 25 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | LITTELFUSE |