Filter Your Search
1 - 6 of 6 results
|
IXGH25N100U1
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 1 kV | 5.5 V | 50 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH SPEED | 3 µs | 20 V | 200 W | POWER CONTROL | SILICON | 720 ns | 100 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | TO-247AD, 3 PIN | 3 | not_compliant | EAR99 | |||||
|
IXGH25N100AU1
Littelfuse Inc
|
Check for Price | Yes | Not Recommended | 1 kV | 5.5 V | 50 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH SPEED | 800 ns | 20 V | 200 W | POWER CONTROL | SILICON | 720 ns | 100 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||||||
|
IXGH25N100U1
Littelfuse Inc
|
Check for Price | Yes | Not Recommended | 1 kV | 5.5 V | 50 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH SPEED | 3 µs | 20 V | 200 W | POWER CONTROL | SILICON | 720 ns | 100 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||||||
|
IXGH25N100AU1
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 1 kV | 5.5 V | 50 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH SPEED | 800 ns | 20 V | 200 W | POWER CONTROL | SILICON | 720 ns | 100 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | TO-247AD, 3 PIN | 3 | not_compliant | EAR99 | |||||
|
IXGH25N100A
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 kV | 5 V | 50 A | N-CHANNEL | NO | SINGLE | 3 | 1 | HIGH SPEED | 20 V | 200 W | 200 W | POWER CONTROL | SILICON | 1.52 µs | 350 ns | 4 V | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||
|
IXGH25N100
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 kV | 5 V | 50 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 20 V | 200 W | 200 W | POWER CONTROL | SILICON | 1.67 µs | 350 ns | 3.5 V | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.29.00.95 |