Filter Your Search
1 - 6 of 6 results
|
IXGH48N60B3D1
IXYS Corporation
|
$3.8736 | Yes | Yes | Transferred | 600 V | 5 V | 48 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 300 W | POWER CONTROL | SILICON | 347 ns | 44 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | TO-247, 3 PIN | 3 | not_compliant | EAR99 | ||||||
|
IXGH48N60B3
IXYS Corporation
|
$4.6777 | Yes | Yes | Transferred | 600 V | 5 V | 48 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 300 W | POWER CONTROL | SILICON | 400 ns | 246 ns | 47 ns | 1.8 V | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | TO-247, 3 PIN | 3 | not_compliant | EAR99 | |||
|
IXGH48N60B3D1
Littelfuse Inc
|
$5.3722 | Yes | Active | 600 V | 5 V | 48 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 300 W | POWER CONTROL | SILICON | 400 ns | 246 ns | 47 ns | 1.8 V | TO-247AD | R-PSFM-T3 | e3 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-247, 3 PIN | not_compliant | EAR99 | LITTELFUSE | ||||||
|
IXGH48N60B3C1
IXYS Corporation
|
$18.0920 | Yes | Yes | Transferred | 600 V | 5 V | 75 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 300 W | POWER CONTROL | SILICON | 347 ns | 48 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | TO-247, 3 PIN | 3 | compliant | EAR99 | ||||||
|
IXGH48N60B3C1
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 600 V | 5 V | 75 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 300 W | POWER CONTROL | SILICON | 400 ns | 246 ns | 48 ns | 1.8 V | TO-247AD | R-PSFM-T3 | e3 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||
|
IXGH48N60B3
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 600 V | 5 V | 48 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 300 W | POWER CONTROL | SILICON | 400 ns | 246 ns | 47 ns | 1.8 V | TO-247AD | R-PSFM-T3 | e3 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-247, 3 PIN | not_compliant | EAR99 | LITTELFUSE |