Filter Your Search
1 - 2 of 2 results
|
IXGH56N60B3D1
IXYS Corporation
|
$6.9527 | Yes | Yes | Transferred | 600 V | 5 V | 56 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 165 ns | 20 V | 330 W | POWER CONTROL | SILICON | 500 ns | 250 ns | 67 ns | 1.8 V | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247 | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | |||
|
IXGH56N60B3D1
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 600 V | 5 V | 56 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 165 ns | 20 V | 330 W | POWER CONTROL | SILICON | 500 ns | 250 ns | 67 ns | 1.8 V | TO-247AD | R-PSFM-T3 | e3 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE |