Filter Your Search
1 - 2 of 2 results
|
IXGT30N120B3D1
IXYS Corporation
|
$4.4752 | Yes | Yes | Transferred | 1.2 kV | 5 V | 30 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 380 ns | 20 V | 300 W | POWER CONTROL | SILICON | 580 ns | 331 ns | 53 ns | 3.5 V | TO-268AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | IXYS CORP | TO-268AA | TO-268, 3 PIN | 4 | not_compliant | EAR99 | |||
|
IXGT30N120B3D1
Littelfuse Inc
|
$17.0250 | Yes | Active | 1.2 kV | 5 V | 30 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 380 ns | 20 V | 300 W | POWER CONTROL | SILICON | 580 ns | 331 ns | 53 ns | 3.5 V | TO-268AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | TO-268, 3 PIN | not_compliant | EAR99 | LITTELFUSE |