Filter Your Search
1 - 2 of 2 results
|
IXGT32N60C
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 5 V | 60 A | N-CHANNEL | YES | SINGLE | 2 | 1 | FAST | 160 ns | 20 V | 200 W | POWER CONTROL | SILICON | 110 ns | 25 ns | TO-268AA | R-PSSO-G2 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | TO-268AA | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | ||
|
IXGT32N60CD1
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 60 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | POWER CONTROL | SILICON | 210 ns | 50 ns | TO-268AA | R-PSSO-G2 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | TO-268AA | TO-268, 3 PIN | 4 | compliant | EAR99 |