Filter Your Search
1 - 2 of 2 results
|
IXGX50N120C3H1
IXYS Corporation
|
$9.6497 | Yes | Yes | Transferred | 1.2 kV | 5 V | 95 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 20 V | 460 W | POWER CONTROL | SILICON | 485 ns | 60 ns | R-PSIP-T3 | e1 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | IXYS CORP | PLUS247, 3 PIN | 3 | compliant | EAR99 | |||||
|
IXGX50N120C3H1
Littelfuse Inc
|
$20.5058 | Yes | Active | 1.2 kV | 5 V | 95 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 20 V | 460 W | POWER CONTROL | SILICON | 485 ns | 60 ns | 4.2 V | R-PSIP-T3 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE |