Filter Your Search
1 - 2 of 2 results
|
IXTH450P2
IXYS Corporation
|
$3.2427 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 16 A | 330 mΩ | AVALANCHE RATED | 750 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 35 A | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247 | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | |||||
|
IXTH450P2
Littelfuse Inc
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 16 A | 330 mΩ | AVALANCHE RATED | 750 mJ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 48 A | SWITCHING | SILICON | TO-247AD | R-PSFM-T3 | e3 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE |