Filter Your Search
1 - 2 of 2 results
|
IXTP120N04T2
IXYS Corporation
|
$1.4336 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 120 A | 6.1 mΩ | AVALANCHE RATED | 400 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 360 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | IXYS CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | |||||||
|
IXTP120N04T2
Littelfuse Inc
|
$2.1688 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 120 A | 6.1 mΩ | AVALANCHE RATED | 400 mJ | 140 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 360 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE |