Filter Your Search
1 - 2 of 2 results
|
IXTP130N065T2
IXYS Corporation
|
$2.7946 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 65 V | 1 | 130 A | 6.6 mΩ | AVALANCHE RATED | 600 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 330 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e1 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-220AB | PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | |||||
|
IXTP130N065T2
Littelfuse Inc
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 65 V | 1 | 130 A | 6.6 mΩ | AVALANCHE RATED | 600 mJ | 90 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 330 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e1 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | SINGLE | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE |