Filter Your Search
1 - 2 of 2 results
|
IXTY1N100P-TRL
IXYS Corporation
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 kV | 1 | 1 A | 15 Ω | AVALANCHE RATED | 100 mJ | 5.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 1.8 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | unknown | EAR99 | ||
|
IXTY1N100P-TRL
Littelfuse Inc
|
Check for Price | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 kV | 1 | 1 A | 15 Ω | AVALANCHE RATED | 100 mJ | 5.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 1.8 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | unknown | EAR99 |