Filter Your Search
1 - 4 of 4 results
|
IZ0505SA
XP Power
|
$12.1573 | Yes | Active | 5 V | 9 V | 4.5 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3 W | R-XSMA-T7 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 12.1 mm | XP POWER LTD | MODULE | Module-7 | 8/7 | compliant | EAR99 | XP POWER | ||||
|
IZ0505S
XP Power
|
$12.3059 | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.95 V | 5.05 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3 W | R-XSMA-T7 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 12.1 mm | XP POWER LTD | MODULE | Module-7 | 8/7 | compliant | EAR99 | XP POWER | ||
|
IZ0505SA-M
XP Power
|
Check for Price | Yes | Active | 5 V | 9 V | 4.5 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3 W | R-MSMA-T7 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 12.1 mm | XP POWER LTD | MODULE | , | 8/7 | compliant | EAR99 | |||||
|
IZ0505S-M
XP Power
|
Check for Price | Yes | Active | 5 V | 9 V | 4.5 V | 4.95 V | 5.05 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3 W | R-MSMA-T7 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 12.1 mm | XP POWER LTD | MODULE | , | 8/7 | compliant | EAR99 |