Filter Your Search
1 - 1 of 1 results
|
J109F1CS1012VDC.45
CIT Relay & Switch
|
Check for Price | Contact Manufacturer | 450 mW | 320 Ω | 20 A | 380 V | 110 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 9 V | 1.2 V | 12 V | 20A@380VAC | 20A@110VDC | 7 ms | 4 ms | CUL; UL | -55 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 17 mm | 14.9 mm | 21.96 mm | 21.96mm x 17mm x 14.9mm | CIT RELAY & SWITCH | unknown | EAR99 | 8536.49.00.75 | CIT Relay & Switch |