Filter Your Search
1 - 1 of 1 results
|
J114FL2AS812VDC.41
CIT Relay & Switch
|
Check for Price | Yes | Contact Manufacturer | 12 V | 410 mW | 360 Ω | 16 A | 380 V | 110 V | 16 A | 100000 Cycle(s) | DPST | MBB | POWER/SIGNAL RELAY | DC | 34 mA | 9 V | 1.2 V | 15.6 V | 4000VA@380VAC | 16A@380VAC | 480W@110VDC | 16A@110VDC | 50 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; IEC; UL | -55 °C | 125 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 6 | 2 FORM A | NO | SOLDER | 12.9 mm | 16 mm | 29.15 mm | 29.15mm x 12.9mm x 16mm | 0.002999745999491999 inch | CIT RELAY & SWITCH | unknown | CIT Relay & Switch |