Filter Your Search
1 - 10 of 35 results
|
JL-J1R
Esterline Power Systems
|
Check for Price | Active | 960 mW | 150 Ω | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 80 mA | 11.25 V | 12 V | 12A@115VAC | 12A@28VDC | 11 ms | MIL-PRF-83536 | e0 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | NO | TIN LEAD | SNAP ON | 13.08 mm | 25.4 mm | 25.78 mm | 25.78mm x 13.08mm x 25.4mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.50 | |||||
|
K-J1R
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.052 W | 70 Ω | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 171 mA | 11.25 V | 4.5 V | 12 V | 12A@115VAC | 12A@28VDC | 16 ms | 15.1 ms | MIL-PRF-83536 | e0 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 25.78 mm | 25.4 mm | 25.78 mm | 25.78mm x 25.78mm x 25.4mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
YJ1R
Esterline Power Systems
|
Check for Price | Active | 1.44 W | 100 Ω | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 120 mA | 11.25 V | 4.5 V | 12 V | 5A@115VAC | 5A@28VDC | 6.5 ms | 6.5 ms | MIL-PRF-83536 | e0 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | |||
|
XCJ1R
Esterline Power Systems
|
Check for Price | Active | 1.152 W | 125 Ω | 10 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 96 mA | 11.25 V | 4.5 V | 12 V | 10A@115VAC | 10A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e0 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 10.41 mm | 16.26 mm | 20.57 mm | 20.57mm x 10.41mm x 16.26mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | |||
|
XL-J1R
Esterline Power Systems
|
Check for Price | Active | 792 mW | 182 Ω | 5 A | 200 V | 28 V | 5 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 66 mA | 11.25 V | 12 V | 5A@200VAC | 5A@28VDC | 4.5 ms | 4.5 ms | MIL-PRF-6106 | e0 | -70 °C | 85 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 10.41 mm | 16.26 mm | 20.57 mm | 20.57mm x 10.41mm x 16.26mm | LEACH INTERNATIONAL CORP | unknown | ||||||
|
YJ1R
Esterline Technologies Corporation
|
Check for Price | Transferred | 1.44 W | 100 Ω | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 120 mA | 11.25 V | 4.5 V | 12 V | 5A@115VAC | 5A@28VDC | 6.5 ms | 6.5 ms | MIL-PRF-83536 | e0 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 | |||
|
YCL-J1R
Esterline Technologies Corporation
|
Check for Price | Transferred | 972 mW | 148 Ω | 10 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | 3PDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 81 mA | 11.25 V | 12 V | 10A@115VAC | 10A@28VDC | 7 ms | 6 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 | |||
|
XCLJ1R
Esterline Technologies Corporation
|
Check for Price | Transferred | 792 mW | 182 Ω | 10 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 66 mA | 11.25 V | 4.5 V | 12 V | 10A@115VAC | 10A@28VDC | 7 ms | 6.5 ms | MIL-PRF-83536 | e0 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 10.41 mm | 16.26 mm | 20.57 mm | 20.57mm x 10.41mm x 16.26mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 | ||
|
JSJ1R
Esterline Technologies Corporation
|
Check for Price | Transferred | 1.8 W | 80 Ω | 10 A | 115 V | 25000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 150 mA | 9 V | 4.5 V | 12 V | 10A@115VAC | 11 ms | 10.1 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 13.08 mm | 25.4 mm | 25.78 mm | 25.78mm x 13.08mm x 25.4mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | ||||||
|
YC-J1R
Esterline Technologies Corporation
|
Check for Price | Transferred | 1.4 W | 100 Ω | 10 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 120 mA | 11.25 V | 4.25 V | 12 V | 10A@115VAC | 10A@28VDC | 7 ms | 7 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 |