Filter Your Search
1 - 10 of 48 results
|
J432DDM-5M
Teledyne Technologies Inc
|
Check for Price | Active | 5 V | 64 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 3.7 V | 7.5 V | 0.25A@115VAC | 1A@28VDC | 125 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 12.52 mm | 9.4 mm | 9.4mm x 12.52mm | 0.009400558801117603 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
J432DD-6PL
Teledyne Technologies Inc
|
Check for Price | Active | 6 V | 125 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 4.8 V | 10 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 9.52 mm | 9.4 mm | 9.4mm x 9.52mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
J432DD-18M
Teledyne Technologies Inc
|
Check for Price | Active | 18 V | 1.6 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 14.5 V | 30 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 9.52 mm | 9.4 mm | 9.4mm x 9.52mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
J432DD-9PL
Teledyne Technologies Inc
|
Check for Price | Active | 9 V | 400 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 8 V | 15 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 9.52 mm | 9.4 mm | 9.4mm x 9.52mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
J432DD-9PM
Teledyne Technologies Inc
|
Check for Price | Active | 9 V | 400 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 8 V | 15 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 9.52 mm | 9.4 mm | 9.4mm x 9.52mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
J432DD-5PL
Teledyne Technologies Inc
|
Check for Price | Active | 5 V | 64 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 3.7 V | 7.5 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 9.52 mm | 9.4 mm | 9.4mm x 9.52mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
J432DD-6PM
Teledyne Technologies Inc
|
Check for Price | Active | 6 V | 125 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 4.8 V | 10 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 9.52 mm | 9.4 mm | 9.4mm x 9.52mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
J432DDM-9M
Teledyne Technologies Inc
|
Check for Price | Active | 9 V | 400 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 8 V | 15 V | 0.25A@115VAC | 1A@28VDC | 125 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 12.52 mm | 9.4 mm | 9.4mm x 12.52mm | 0.009400558801117603 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
J432DD-18WM
Teledyne Technologies Inc
|
Check for Price | Active | 18 V | 1.6 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 14.5 V | 30 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 9.52 mm | 9.4 mm | 9.4mm x 9.52mm | 0.038001016002032005 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
J432DDM-12M
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 850 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 11 V | 20 V | 0.25A@115VAC | 1A@28VDC | 125 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 12.52 mm | 9.4 mm | 9.4mm x 12.52mm | 0.009400558801117603 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |