Filter Your Search
1 - 6 of 6 results
|
JAH0205S15
XP Power
|
$11.2999 | Yes | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDMA-P12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | DIP | Module-12 | 24/12 | compliant | EAR99 | XP POWER | ||
|
JAH0205S15-HM
XP Power
|
Check for Price | Yes | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-MDMA-P12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | DIP | , | 24/12 | compliant | EAR99 | |||
|
JAH0205S15-H4
XP Power
|
Check for Price | Yes | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDMA-P12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | DIP | , | 24/12 | compliant | EAR99 | |||
|
JAH0205S15-H5
XP Power
|
Check for Price | Yes | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDMA-P12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | DIP | , | 24/12 | compliant | EAR99 | |||
|
JAH0205S15-H
XP Power
|
Check for Price | Yes | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDMA-P12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | DIP | , | 24/12 | compliant | EAR99 | |||
|
JAH0205S15-H6
XP Power
|
Check for Price | Yes | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDMA-P12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | DIP | PLASTIC, DIP-24/12 | 24/12 | compliant | EAR99 |