Filter Your Search
1 - 10 of 176 results
|
JANTXV1N4966
Semtech Corporation
|
$1.0000 | Transferred | 50 mA | 5 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW IMPEDANCE | 2.5 Ω | 5 % | Qualified | O-XALF-W2 | MIL-19500 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
JAN1N4966
Microchip Technology Inc
|
$6.7525 | No | Active | 50 mA | 2 µA | 5 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 2.5 Ω | 170 Ω | 18.7 mV/°C | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/356H | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||
|
1N4966
Microchip Technology Inc
|
$6.9846 | No | Active | 50 mA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, PLASTIC, E PACKAGE-2 | compliant | ||||||||||||
|
JAN1N4966
Microsemi Corporation
|
$7.9569 | No | Transferred | 50 mA | 2 µA | 5 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 2.5 Ω | 170 Ω | 18.7 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/356H | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
JANTX1N4966
Microchip Technology Inc
|
$7.9758 | No | Active | 50 mA | 5 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/356H | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | ||||||||||
|
JANTX1N4966
Microsemi Corporation
|
$8.7450 | No | Transferred | 50 mA | 5 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/356H | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
JANTXV1N4966
Microchip Technology Inc
|
$9.3199 | No | Active | 50 mA | 5 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/356H | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | ||||||||||||
|
1N4966US
Microchip Technology Inc
|
$9.4742 | No | Active | 50 mA | 5 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | R-LUFM-D2 | e0 | ISOLATED | 2 | GLASS | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||
|
JAN1N4966US
Microchip Technology Inc
|
$9.4899 | No | Active | 50 mA | 5 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.5 Ω | 5 % | Qualified | O-LELF-R2 | e0 | MIL-19500/356H | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
JANTX1N4966US
Microchip Technology Inc
|
$9.9034 | No | Active | 50 mA | 5 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Qualified | O-LELF-R2 | e0 | MIL-19500/356H | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant |