Filter Your Search
1 - 5 of 5 results
|
JAN2N6770T1
Defense Logistics Agency
|
Check for Price | Active | NO | 3 | TO-254AA | S-XSFM-P3 | Qualified | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | DEFENSE LOGISTICS AGENCY | TO-254AA, 3 PIN | unknown | EAR99 | |||||||||||||||||||||||||||||
|
JAN2N6770
Defense Logistics Agency
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 12 A | 400 mΩ | 750 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 W | 150 W | 48 A | SWITCHING | SILICON | 300 ns | 225 ns | TO-204AA | O-MBFM-P2 | Qualified | MIL-19500 | 150 °C | -55 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | DEFENSE LOGISTICS AGENCY | TO-3, 2 PIN | unknown | EAR99 | 8541.29.00.95 | ||||||||
|
JAN2N6770
Unitrode Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 12 A | 400 mΩ | 750 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 W | 150 W | 48 A | SWITCHING | SILICON | 300 ns | 225 ns | TO-204AA | O-MBFM-P2 | Not Qualified | MIL-19500 | 150 °C | -55 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | UNITRODE CORP | TO-3, 2 PIN | unknown | EAR99 | 8541.29.00.95 | ||||||||
|
JAN2N6770
Microsemi Corporation
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 12 A | 400 mΩ | 750 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 W | 150 W | 48 A | SWITCHING | SILICON | 300 ns | 225 ns | TO-204AA | O-MBFM-P2 | e0 | Qualified | MIL-19500 | 150 °C | -55 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | TO-3, 2 PIN | unknown | EAR99 | 8541.29.00.95 | TO-3 | 2 | ||
|
JAN2N6770T1
Microsemi Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 12 A | 500 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-254AA | S-XSFM-P3 | Qualified | MIL-19500 | ISOLATED | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | MICROSEMI CORP | TO-254AA, 3 PIN | compliant | EAR99 | TO-254AA | 3 |