Filter Your Search
1 - 10 of 173 results
|
JAN1N4968
Microchip Technology Inc
|
$6.1840 | No | Active | 50 mA | 5 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 Ω | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/356H | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||
|
JANTX1N4968
Microchip Technology Inc
|
$6.4932 | No | Active | 50 mA | 5 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/356H | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||
|
JANTX1N4968/TR
Microchip Technology Inc
|
$6.5882 | Active | 50 mA | 5 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/356H | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
1N4968
Microchip Technology Inc
|
$7.1238 | No | Active | 50 mA | 500 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 3 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, PLASTIC, E PACKAGE-2 | compliant | |||||||||
|
JANTXV1N4968
Microchip Technology Inc
|
$8.9343 | No | Active | 50 mA | 5 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/356H | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||||
|
1N4968US
Microchip Technology Inc
|
$9.4742 | No | Active | 50 mA | 5 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | R-LUFM-D2 | e0 | ISOLATED | 2 | GLASS | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
JAN1N4968US
Microchip Technology Inc
|
$9.5813 | No | Active | 50 mA | 5 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3 Ω | 5 % | Qualified | O-LELF-R2 | e0 | MIL-19500/356H | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
JANTX1N4968US
Microchip Technology Inc
|
$9.8305 | No | Active | 50 mA | 5 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Qualified | O-LELF-R2 | e0 | MIL-19500/356H | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
1N4968
Semtech Corporation
|
$15.2717 | No | Transferred | 50 mA | 2 µA | 5 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW DYNAMIC IMPEDANCE | 3 Ω | 24.3 mV/°C | 4.81 % | Not Qualified | O-XALF-W2 | e0 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | 2 | ||||
|
JAN1N4968C
Microchip Technology Inc
|
$15.8424 | No | Active | 50 mA | 5 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Qualified | O-LALF-W2 | e0 | MIL-19500/356H | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant |