Filter Your Search
1 - 10 of 202 results
|
1N5550
Microsemi Corporation
|
$5.4794 | No | No | Transferred | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, B PACKAGE-2 | 2 | E PACKAGE | not_compliant | EAR99 | 8541.10.00.80 | Microsemi Corporation | |||||||||||
![]() |
1N5550US
Sensitron Semiconductors
|
$5.9311 | No | No | Active | 3 A | 1.2 V | 2 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-LELF-R2 | e0 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | 2 | compliant | EAR99 | 8541.10.00.80 | MELF | ||||||||||
|
1N5550
Microchip Technology Inc
|
$6.2319 | No | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, B PACKAGE-2 | compliant | |||||||||||||||||
|
JAN1N5550
Microchip Technology Inc
|
$6.2790 | No | Active | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | POWER | 100 A | 1 | Qualified | O-XALF-W2 | e0 | MIL-19500/420G | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | SIMILAR TO DO-41, 2 PIN | compliant | ||||||||||||||||||
|
1N5550E3
Microchip Technology Inc
|
$6.3682 | Yes | Active | 3 A | 1.2 V | 2 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 | compliant | ||||||||||||||||
|
1N5550/TR
Microchip Technology Inc
|
$6.3682 | No | Active | 3 A | 1.2 V | 2 µs | 1 µA | SILICON | 220 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 100 A | 1 | 200 V | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||
|
JANTX1N5550
Microchip Technology Inc
|
$6.7996 | No | Active | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | POWER | 100 A | 1 | Qualified | O-XALF-W2 | e0 | MIL-19500/420G | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | SIMILAR TO DO-41, 2 PIN | compliant | ||||||||||||||||||
|
JANTX1N5550/TR
Microchip Technology Inc
|
$6.9596 | Active | 5 A | 1.2 V | 2 µs | 1 µA | SILICON | 220 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | 200 V | O-LALF-W2 | MIL-PRF-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | ||||||||||||||||
|
JAN1N5550
Microsemi Corporation
|
$7.4808 | No | Transferred | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | POWER | 100 A | 1 | Not Qualified | O-XALF-W2 | e0 | MIL-19500/420G | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | SIMILAR TO DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.80 | Microsemi Corporation | |||||||||||||||
|
1N5550
Semtech Corporation
|
$7.6369 | No | Transferred | 3 A | 1 V | 2 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | GENERAL PURPOSE | 100 A | 1 | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED, G4, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | SEMTECH |