Parametric results for: JANTX 1N5551 under Rectifier Diodes

Filter Your Search

1 - 10 of 168 results

|
-
-
-
-
-
Manufacturer Part Number: 1n5551
Select parts from the table below to compare.
Compare
Compare
1N5551US
Semtech Corporation
$1.0000 Transferred 3 A 1 V 2 µs SILICON RECTIFIER DIODE SINGLE YES 400 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 150 A 1 O-LELF-R2 175 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END SEMTECH CORP HERMETIC SEALED PACKAGE-2 2 unknown EAR99 8541.10.00.80
1N5551
Solid State Devices Inc (SSDI)
$1.7948 Active 3 A 1.2 V 5 µs SILICON RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 100 A 1 Not Qualified 175 °C SOLID STATE DEVICES INC compliant EAR99
1N5551
Microchip Technology Inc
$6.2319 No Active 5 A 2 µs SILICON RECTIFIER DIODE SINGLE NO 400 V 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 100 A 1 Not Qualified O-LALF-W2 e0 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC GLASS, E PACKAGE, 2 PIN compliant Microchip
JAN1N5551
Microchip Technology Inc
$6.2790 No Active 3 A 1.2 V 2 µs 1 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 100 A 1 Qualified O-LALF-W2 e0 MIL-19500 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, B PACKAGE-2 compliant
1N5551/TR
Microchip Technology Inc
$6.4332 Active 5 A 1.2 V 2 µs 1 µA SILICON 440 V RECTIFIER DIODE SINGLE NO 400 V 1 HIGH RELIABILITY GENERAL PURPOSE 100 A 1 400 V O-LALF-W2 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown EAR99 8541.10.00.80
JANTX1N5551
Microchip Technology Inc
$6.6796 No Active 5 A SILICON RECTIFIER DIODE SINGLE NO 400 V 1 AVALANCHE POWER 100 A 1 Qualified O-XALF-W2 e0 MIL-19500/420G ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC SIMILAR TO DO-41, 2 PIN compliant
JANTX1N5551/TR
Microchip Technology Inc
$6.7732 No Active 3 A 1.2 V 2 µs 1 µA SILICON 440 V RECTIFIER DIODE SINGLE NO 400 V 1 HIGH RELIABILITY GENERAL PURPOSE 100 A 1 400 V O-LALF-W2 e0 MIL-19500 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
1N5551US
Microchip Technology Inc
$7.7294 No Active 5 A 2 µs SILICON RECTIFIER DIODE SINGLE YES 400 V 1 AVALANCHE HIGH RELIABILITY POWER 100 A 1 Not Qualified O-LELF-R2 e0 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, D-5B, 2 PIN compliant Microchip
1N5551USE3
Microchip Technology Inc
$7.8494 Yes Active 3 A 1.2 V 2 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 AVALANCHE HIGH RELIABILITY POWER 100 A 1 O-LELF-R2 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, HERMETIC SEALED, GLASS, D-5B, SQ-MELF, B PACKAGE-2 compliant
1N5551US/TR
Microchip Technology Inc
$7.9137 No Active 3 A 1.2 V 2 µs 1 µA SILICON 440 V RECTIFIER DIODE SINGLE YES 400 V 1 HIGH RELIABILITY GENERAL PURPOSE 100 A 1 400 V O-LELF-R2 e0 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 compliant