Parametric results for: JANTX 1N5615 under Rectifier Diodes

Filter Your Search

1 - 10 of 146 results

|
-
-
-
-
-
-
Manufacturer Part Number: 1n5615
Select parts from the table below to compare.
Compare
Compare
1N5615
Sensitron Semiconductors
$3.7254 No No Active 1 A 1.6 V 150 ns 500 nA SILICON RECTIFIER DIODE SINGLE NO 200 V 1 HIGH RELIABILITY FAST RECOVERY 25 A 1 200 V Not Qualified E-LALF-W2 e0 1 175 °C -65 °C ISOLATED 2 GLASS ELLIPTICAL LONG FORM TIN LEAD WIRE AXIAL SENSITRON SEMICONDUCTOR DO-7 2 compliant EAR99 8541.10.00.80 1974-04-15
JAN1N5615
Microchip Technology Inc
$4.4620 No Active 1 A 1.2 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 AVALANCHE GENERAL PURPOSE 50 A 1 Qualified O-LALF-W2 e0 MIL-19500/429J 200 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
1N5615
Microchip Technology Inc
$4.7392 No Active 1 A 150 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 AVALANCHE HIGH RELIABILITY, METALLURGICALLY BONDED 1 Not Qualified O-LALF-W2 e0 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC not_compliant HERMETIC SEALED, GLASS, A, 2 PIN Microchip
1N5615/TR
Microchip Technology Inc
$4.8977 No Active 1 A 150 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 AVALANCHE HIGH RELIABILITY, METALLURGICALLY BONDED GENERAL PURPOSE 1 Not Qualified O-LALF-W2 e0 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.80 HERMETIC SEALED, GLASS, A, 2 PIN
JANTX1N5615
Microchip Technology Inc
$5.2716 No Active 1 A 150 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 AVALANCHE GENERAL PURPOSE 1 Qualified O-LALF-W2 e0 MIL-19500/429J ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
JANTX1N5615/TR
Microchip Technology Inc
$5.4245 Active 1 A 1.6 V 150 ns 500 nA SILICON 220 V RECTIFIER DIODE SINGLE NO 200 V 1 AVALANCHE HIGH RELIABILITY FAST RECOVERY 25 A 1 O-XALF-W2 MIL-19500 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.80
1N5615US
Sensitron Semiconductors
$5.9311 No No Active 1 A 1.6 V 150 ns 500 nA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 HIGH RELIABILITY FAST RECOVERY 25 A 1 200 V Not Qualified E-LELF-R2 e0 1 175 °C -65 °C ISOLATED 2 GLASS ELLIPTICAL LONG FORM TIN LEAD WRAP AROUND END SENSITRON SEMICONDUCTOR 2 compliant EAR99 8541.10.00.80 1994-01-01 MELF-1, 2 PIN
1N5615US
Microchip Technology Inc
$7.4717 No Active 1 A 150 ns SILICON RECTIFIER DIODE SINGLE YES 200 V 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 1 Not Qualified O-LELF-R2 e0 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant HERMETIC SEALED, GLASS, D-5A, 2 PIN Microchip
1N5615US/TR
Microchip Technology Inc
$7.6501 Active 1 A 150 ns SILICON RECTIFIER DIODE SINGLE YES 200 V 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 1 O-LELF-R2 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.80 Microchip
JAN1N5615US
Microchip Technology Inc
$8.4162 No Active 1 A 1.6 V 150 ns SILICON RECTIFIER DIODE SINGLE YES 200 V 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 1 Qualified O-LELF-R2 MIL-19500/429J 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant HERMETIC SEALED, GLASS PACKAGE-2