Filter Your Search
1 - 6 of 6 results
|
JANTX2N6661
VPT Components
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 90 V | 1 | 860 mA | 4 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 725 mW | 6.25 W | SWITCHING | SILICON | TO-205AD | O-MBCY-W3 | Qualified | MIL-19500 | 150 °C | -65 °C | DRAIN | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | VPT COMPONENTS | TO-39, 3 PIN | unknown | EAR99 | 8541.21.00.95 | 2020-08-03 | ||||||
|
JANTX2N6661
Defense Logistics Agency
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 90 V | 1 | 860 mA | 4 Ω | LOW THRESHOLD | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-205AD | O-MBCY-W3 | Qualified | MIL | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | DEFENSE LOGISTICS AGENCY | TO-39, 3 PIN | unknown | EAR99 | |||||||||||||
|
JANTX2N6661B
Temic Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 90 V | 1 | 860 mA | 4 Ω | LOW THRESHOLD | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-205AD | O-MBCY-W3 | Not Qualified | MIL | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEMIC SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||
|
JANTX2N6661
Vishay Intertechnologies
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 90 V | 1 | 860 mA | 4 Ω | LOW THRESHOLD, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-205AD | O-MBCY-W3 | e0 | Qualified | MIL | 1 | 150 °C | -55 °C | DRAIN | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | VISHAY INTERTECHNOLOGY INC | TO-39 TOLL LID, 3 PIN | compliant | EAR99 | ||||||
|
JANTX2N6661UB
VPT Components
|
Check for Price | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 90 V | 1 | 860 mA | 4 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 570 mW | 2.5 W | SWITCHING | SILICON | R-XDSO-N3 | Qualified | MIL-19500 | 150 °C | -65 °C | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | VPT COMPONENTS | SMALL OUTLINE, R-XDSO-N3 | unknown | EAR99 | 8541.21.00.95 | 2020-08-03 | |||||||||
|
JANTX2N6661
Temic Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 90 V | 1 | 860 mA | 4 Ω | LOW THRESHOLD | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-205AD | O-MBCY-W3 | Not Qualified | MIL | METAL | ROUND | CYLINDRICAL | NOT SPECIFIED | WIRE | BOTTOM | TEMIC SEMICONDUCTORS | TO-39, 3 PIN | unknown | EAR99 |