Filter Your Search
1 - 10 of 12 results
|
JANTX2N6790U
Microsemi Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 15 | 200 V | 1 | 2.8 A | 850 mΩ | HIGH RELIABILTY | 66 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | 11 A | SWITCHING | SILICON | R-CQCC-N15 | Qualified | MIL-19500 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | SOURCE | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | QUAD | MICROSEMI CORP | LCC | CERAMIC, LCC-18/15 | 18/15 | unknown | EAR99 | Microsemi Corporation | ||||||||||||
|
JANTX2N6790
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 3.5 A | 850 mΩ | AVALANCHE RATED | 0.242 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | 14 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e0 | Qualified | MIL-19500/555 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INFINEON TECHNOLOGIES AG | TO-39, 3 PIN | unknown | EAR99 | Infineon | ||||||||||||
|
JANTX2N6790
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 3.5 A | 920 mΩ | AVALANCHE RATED | 66 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | Qualified | MIL-19500/555 | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | INTERNATIONAL RECTIFIER CORP | BCY | HERMETIC SEALED, TO-39, 3 PIN | 2 | compliant | EAR99 | ||||||||||||||
|
JANTX2N6790U
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 15 | 200 V | 1 | 2.8 A | 920 mΩ | 66 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 11 A | SWITCHING | SILICON | R-CQCC-N15 | Qualified | MIL-19500/555 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | SOURCE | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | QUAD | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | LCC | HERMETIC SEALED, LCC-18 | 18 | unknown | EAR99 | |||||||||||||||
|
JANTX2N6790
Harris Semiconductor
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 3.5 A | 800 mΩ | RADIATION HARDENED | 80 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | 14 A | SWITCHING | SILICON | 100 ns | 90 ns | TO-205AF | O-MBCY-W3 | Not Qualified | MILITARY STANDARD (USA) | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | NOT SPECIFIED | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||
|
JANTX2N6790
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 3.5 A | 800 mΩ | RADIATION HARDENED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | 14 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | not_compliant | EAR99 | |||||||||||||||||
|
JANTX2N6790U
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 15 | 200 V | 1 | 2.8 A | 850 mΩ | 0.242 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | 11 A | SWITCHING | SILICON | R-CQCC-N15 | e0 | Qualified | MIL-19500/555 | 150 °C | SOURCE | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, LCC-18 | unknown | EAR99 | Infineon | |||||||||||||||
|
JANTX2N6790
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 3.5 A | 800 mΩ | RADIATION HARDENED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | 14 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||
|
JANTX2N6790
Defense Logistics Agency
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 3.5 A | 800 mΩ | RADIATION HARDENED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | Qualified | -55 °C | DRAIN | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | DEFENSE LOGISTICS AGENCY | unknown | EAR99 | |||||||||||||||||||||
|
JANTX2N6790
Semicoa Semiconductors
|
Check for Price | No | Contact Manufacturer | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 3.5 A | 850 mΩ | 0.242 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14 A | AMPLIFIER | SILICON | TO-205AF | O-MBCY-W3 | Not Qualified | MIL-19500 | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SEMICOA CORP | HERMETIC SEALED, TO-39, 3 PIN | unknown | EAR99 |