Filter Your Search
1 - 10 of 107 results
|
1N5419
Microchip Technology Inc
|
$5.6411 | No | Active | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||
|
JAN1N5419
Microchip Technology Inc
|
$8.4162 | No | Active | 3 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | FAST RECOVERY POWER | 80 A | 1 | Qualified | O-XALF-W2 | MIL-19500/411L | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||
|
JAN1N5419US
Microchip Technology Inc
|
$8.4882 | No | Active | 3 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | FAST RECOVERY POWER | 80 A | 1 | Qualified | O-LELF-R2 | MIL-19500/411L | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||
|
JANTX1N5419
Microchip Technology Inc
|
$9.2519 | No | Active | 3 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | FAST RECOVERY POWER | 80 A | 1 | Qualified | O-XALF-W2 | e0 | MIL-19500/411L | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
1N5419US
Microchip Technology Inc
|
$9.8787 | No | Active | 3 A | 1.5 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 500 V | 1 | HIGH RELIABILITY, METALLURGICALLY BONDED | FAST RECOVERY | 80 A | 1 | Not Qualified | O-LELF-R2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||
|
1N5419E3
Microchip Technology Inc
|
$9.9850 | Yes | Active | 3 A | 1.5 V | 250 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | O-LALF-W2 | e3 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||
|
1N5419E3/TR
Microchip Technology Inc
|
$10.1659 | Active | 3 A | 1.5 V | 250 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | O-LALF-W2 | e3 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | Microchip | EAR99 | 8541.10.00.80 | ||||||
|
JANTX1N5419US
Microchip Technology Inc
|
$10.8712 | No | Active | 3 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | FAST RECOVERY POWER | 80 A | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/411L | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | GLASS PACKAGE-2 | ||||||||||||||
|
JANTXV1N5419
Microchip Technology Inc
|
$11.2108 | No | Active | 3 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | FAST RECOVERY POWER | 80 A | 1 | Qualified | O-XALF-W2 | e0 | MIL-19500/411L | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
JANTXV1N5419US
Microchip Technology Inc
|
$15.8776 | No | Active | 3 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | FAST RECOVERY POWER | 80 A | 1 | Qualified | O-LELF-R2 | MIL-19500/411L | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | GLASS PACKAGE-2 |