Filter Your Search
1 - 10 of 168 results
|
1N5551US
Semtech Corporation
|
$1.0000 | Transferred | 3 A | 1 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 150 A | 1 | O-LELF-R2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | HERMETIC SEALED PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N5551
Solid State Devices Inc (SSDI)
|
$1.7948 | Active | 3 A | 1.2 V | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 100 A | 1 | Not Qualified | 175 °C | SOLID STATE DEVICES INC | compliant | EAR99 | ||||||||||||||||||||||||||
|
1N5551
Microchip Technology Inc
|
$6.2319 | No | Active | 5 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | GLASS, E PACKAGE, 2 PIN | compliant | Microchip | ||||||||||||||
|
JAN1N5551
Microchip Technology Inc
|
$6.2790 | No | Active | 3 A | 1.2 V | 2 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, B PACKAGE-2 | compliant | ||||||||||
|
1N5551/TR
Microchip Technology Inc
|
$6.4332 | Active | 5 A | 1.2 V | 2 µs | 1 µA | SILICON | 440 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | 400 V | O-LALF-W2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
JANTX1N5551
Microchip Technology Inc
|
$6.6796 | No | Active | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | POWER | 100 A | 1 | Qualified | O-XALF-W2 | e0 | MIL-19500/420G | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | SIMILAR TO DO-41, 2 PIN | compliant | ||||||||||||||||
|
JANTX1N5551/TR
Microchip Technology Inc
|
$6.7732 | No | Active | 3 A | 1.2 V | 2 µs | 1 µA | SILICON | 440 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | 400 V | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
1N5551US
Microchip Technology Inc
|
$7.7294 | No | Active | 5 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | POWER | 100 A | 1 | Not Qualified | O-LELF-R2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, D-5B, 2 PIN | compliant | Microchip | ||||||||||||
|
1N5551USE3
Microchip Technology Inc
|
$7.8494 | Yes | Active | 3 A | 1.2 V | 2 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | POWER | 100 A | 1 | O-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, GLASS, D-5B, SQ-MELF, B PACKAGE-2 | compliant | ||||||||||||||
|
1N5551US/TR
Microchip Technology Inc
|
$7.9137 | No | Active | 3 A | 1.2 V | 2 µs | 1 µA | SILICON | 440 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | 400 V | O-LELF-R2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant |