Filter Your Search
1 - 10 of 144 results
|
1N5614
Sensitron Semiconductors
|
$3.4107 | No | No | Active | 1 A | 1.2 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY, METALLURGICALLY BONDED | 50 A | 1 | Not Qualified | E-LALF-W2 | e0 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | HERMETIC SEALED, GLASS, 102, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
1N5614
Microchip Technology Inc
|
$4.3000 | No | Active | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY, METALLURGICALLY BONDED | 1 | Not Qualified | O-LALF-W2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A PACKAGE-2 | compliant | Microchip | |||||||||||||||
|
1N5614/TR
Microchip Technology Inc
|
$4.5164 | Active | 1 A | 2 µs | 500 nA | SILICON | 220 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | 200 V | O-LALF-W2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | Microchip | ||||||||||||||||
|
JAN1N5614
Microchip Technology Inc
|
$4.6485 | No | Active | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A PACKAGE-2 | compliant | ||||||||||||||
|
1N5614C.TR
Semtech Corporation
|
$5.9341 | Transferred | 1 A | 1.2 V | 3 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 50 A | 1 | 200 V | E-XALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
JANTX1N5614
Microchip Technology Inc
|
$5.9726 | No | Active | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e0 | MIL-19500/427K | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | DO-204 | ||||||||||||||
|
1N5614US
Microchip Technology Inc
|
$6.0119 | No | Active | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 1 | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5A, 2 PIN | compliant | Microchip | |||||||||||||||||
|
JANTX1N5614/TR
Microchip Technology Inc
|
$6.0740 | Active | 1 A | 2 µs | 500 nA | SILICON | 220 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | 200 V | O-LALF-W2 | MIL-PRF-19500 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||
|
1N5614
Semtech Corporation
|
$7.5953 | No | No | Transferred | 1 A | 1.2 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | METALLURGICALLY BONDED | 50 A | 1 | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | SEMTECH | ||||||||||
|
JAN1N5614US
Microchip Technology Inc
|
$8.7643 | No | Active | 1 A | 1.3 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/427K | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant |