Filter Your Search
1 - 10 of 76 results
|
JANTXV2N2328A
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 20 µA | 300 V | 2.512 A | SCR | SINGLE | TO-5 | O-MBCY-W3 | Not Qualified | MIL | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | AEROFLEX/METELICS INC | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
JANTXV2N2328A
Cobham PLC
|
Check for Price | Transferred | 20 µA | 300 V | 2.512 A | SCR | SINGLE | TO-5 | O-MBCY-W3 | Not Qualified | MIL | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | COBHAM PLC | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
2N2328A
Silicon Transistor Corporation
|
Check for Price | No | Obsolete | 1.6 kA | 100 µA | 3 mA | 20 µA | 300 V | 2.512 A | SCR | SINGLE | 900 mV | 15 A | TO-5 | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | ||||
|
JAN2N2328AS
Defense Logistics Agency
|
Check for Price | Active | 75 mA | SCR | SINGLE | TO-39 | O-MBCY-W3 | Qualified | MIL-19500/276F | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DEFENSE LOGISTICS AGENCY | unknown | TO-5, 3 PIN | ||||||||||||||||
|
JAN2N2328A
Cobham PLC
|
Check for Price | Transferred | 20 µA | 300 V | 2.512 A | SCR | SINGLE | TO-5 | O-MBCY-W3 | Not Qualified | MIL | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | COBHAM PLC | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
JANTXV2N2328AS
Defense Logistics Agency
|
Check for Price | Active | 75 mA | SCR | SINGLE | TO-39 | O-MBCY-W3 | Qualified | MIL-19500/276F | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DEFENSE LOGISTICS AGENCY | unknown | TO-5, 3 PIN | ||||||||||||||||
|
JAN2N2328A
Silicon Transistor Corporation
|
Check for Price | No | Transferred | 1.6 kA | 100 µA | 3 mA | 20 µA | 300 V | 2.512 A | SCR | SINGLE | 900 mV | 15 A | TO-5 | O-MBCY-W3 | e0 | Not Qualified | MIL | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | |||
|
2N2328A
New England Semiconductor
|
Check for Price | No | Obsolete | 1.6 kA | 100 µA | 3 mA | 75 µA | 300 V | SCR | 900 mV | 15 A | e0 | 125 °C | -65 °C | NO | Tin/Lead (Sn/Pb) | NEW ENGLAND SEMICONDUCTOR | unknown | ||||||||||||||||||
|
2N2328A
Digitron Semiconductors
|
Check for Price | No | Active | 1.6 kA | 100 µA | 3 mA | 75 µA | 300 V | SCR | 900 mV | 15 A | e0 | 125 °C | -65 °C | NO | TIN LEAD | DIGITRON SEMICONDUCTORS | unknown | ||||||||||||||||||
|
2N2328A
Intersil Corporation
|
Check for Price | No | Obsolete | 1.6 kA | 100 µA | 3 mA | 75 µA | 300 V | SCR | 900 mV | 15 A | e0 | 125 °C | -65 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | EAR99 | , |