Filter Your Search
1 - 1 of 1 results
|
JF15SP3G
NKK Switches
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 500000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@24VDC | OFF-(ON) | 250VAC V | 500 MΩ | 1.96 N | e4 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLUE | POLYAMIDE | 800 µm | PHOSPHOR BRONZE | SILVER | BRASS | GLASS FILLED POLYAMIDE | GLASS FILLED POLYESTER | 4 | HAND/WAVE | NO | SILVER | BRASS | SOLDER | 16.4 mm | 200 µm | 17.7 mm | 0.142 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.40 | NKK Switches |