Filter Your Search
1 - 1 of 1 results
|
JK1APF-9V
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | 200 mW | 405 Ω | 8 A | 250 V | 110 V | 8 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 7.2 V | 450 mV | 9 V | 8A@250VAC | 8A@110VDC | 4 ms | 2 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX | FLUX FREE SEALED | NO | SOLDER | 11 mm | 15.7 mm | 21.4 mm | 21.4mm x 11mm x 15.7mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic |