Filter Your Search
1 - 3 of 3 results
|
JL111BCA
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 100 pA | 640 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -30 V | OPEN-COLLECTOR | 30 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
JL111BCA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 100 pA | 300 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 pA | -30 V | OPEN-COLLECTOR | 30 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
TTJL111BCA
Twilight Technology Inc
|
Check for Price | No | Active | 4 mV | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 pA | -18 V | 18 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |