Filter Your Search
1 - 2 of 2 results
|
JL147BCA
Texas Instruments
|
$21.5447 | Yes | No | Active | 5 mV | 13 V/us | 50 nA | 16 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | 20 nA | YES | NO | NO | -18 V | NO | NO | 5 V/us | 18 V | MILITARY | 4000 | 20000 | NO | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
JL147BCA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 mV | 13 V/us | 200 pA | 16 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 1.2 nA | YES | 20 nA | YES | NO | -18 V | 5 V/us | 18 V | MILITARY | 4000 | 20000 | R-GDIP-T14 | Not Qualified | e0 | 80 dB | 1 | 125 °C | -55 °C | 260 | MIL-M-38510 | 40 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 |