Filter Your Search
1 - 6 of 6 results
|
JM38510/00204BEA
Texas Instruments
|
$12.3019 | Yes | No | Active | 5 V | 40 ns | 40 ns | 2 | 2 | NO | DIP | 15 MHz | 15 pF | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 20 MHz | 400 µA | COMPLEMENTARY | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
JM38510/00204BEA
Signetics
|
Check for Price | Obsolete | 5 V | 40 ns | 2 | 2 | NO | DIP | 15 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 15 MHz | COMPLEMENTARY | 40 mA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
JM38510/00204BEA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 40 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 15 MHz | COMPLEMENTARY | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-16 | unknown | |||||||||||||||||||||||
|
JM38510/00204BEA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 40 ns | 2 | 2 | NO | DIP | 15 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 15 MHz | COMPLEMENTARY | 40 mA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
JM38510/00204BEA
Military Specifications
|
Check for Price | Obsolete | J-K FLIP-FLOP | Not Qualified | MILITARY SPECIFICATIONS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
JM38510/00204BEA
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 40 ns | 2 | 2 | NO | DIP | 15 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 15 MHz | COMPLEMENTARY | 40 mA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 |