Filter Your Search
1 - 4 of 4 results
|
JM38510/00701BDB
Signetics
|
Check for Price | Obsolete | 5 V | 22 ns | 4 | 2 | YES | DFP | 15 pF | TTL/H/L | XOR GATE | TTL | 43 mA | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||
|
JM38510/00701BDB
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 22 ns | 4 | 2 | YES | DFP | 15 pF | TTL/H/L | XOR GATE | TTL | 43 mA | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||
|
JM38510/00701BDB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 22 ns | 4 | 2 | YES | DFP | 15 pF | TTL/H/L | XOR GATE | TTL | 43 mA | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||
|
JM38510/00701BDB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 22 ns | 4 | 2 | YES | DFP | 15 pF | TTL/H/L | XOR GATE | TTL | 43 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 |