Filter Your Search
1 - 4 of 4 results
|
JM38510/07101BCA
Texas Instruments
|
$24.0878 | Yes | No | Active | 5 V | 9 ns | 9 ns | 2 | 1 | NO | DIP | 75 MHz | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 50 MHz | 20 mA | COMPLEMENTARY | 25 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
JM38510/07101BCA
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 1 | NO | DIP | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | COMPLEMENTARY | 38 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
JM38510/07101BCA
Signetics
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 1 | NO | DIP | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | COMPLEMENTARY | 38 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | CERAMIC, DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
JM38510/07101BCA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 1 | NO | DIP | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | COMPLEMENTARY | 38 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 |