Filter Your Search
1 - 1 of 1 results
|
JM38510/08003BCA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 7.5 ns | 7.5 ns | 4 | 2 | NO | DIP | 15 pF | NO | S | AND GATE | TTL | 16 mA | 57 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 |