Filter Your Search
1 - 3 of 3 results
|
JM38510/11006BDA
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | -18 V | 18 V | MILITARY | 1000 | R-GDFP-F14 | Not Qualified | 76 dB | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.02 mm | 6.35 mm | 9.9 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, FP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | |||
|
JM38510/11006BDA
National Semiconductor Corporation
|
Check for Price | Obsolete | 4 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | -18 V | 18 V | MILITARY | 1000 | R-GDFP-F14 | Not Qualified | 76 dB | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, FP-14 | unknown | ||||||||
|
JM38510/11006BDA
Rochester Electronics LLC
|
Check for Price | Active | 4 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | -18 V | 18 V | MILITARY | 1000 | R-GDFP-F14 | 76 dB | 125 °C | -55 °C | MIL-38510 | MIL-38510 V | 14 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | ROCHESTER ELECTRONICS LLC | DFP | CERAMIC, FP-14 | 14 | unknown |