Filter Your Search
1 - 3 of 3 results
|
JM38510/12205BPA
Intersil Corporation
|
Check for Price | Obsolete | 8 mV | 30 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 8000 | R-GDIP-T8 | Not Qualified | 80 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.779 mm | INTERSIL CORP | DIP | MINI, CERAMIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
JM38510/12205BPA
Harris Semiconductor
|
Check for Price | Transferred | 8 mV | 30 V/us | 6.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 8000 | R-GDIP-T8 | Not Qualified | 80 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | CERAMIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
JM38510/12205BPA
Rochester Electronics LLC
|
Check for Price | Active | 8 mV | 30 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 8000 | R-GDIP-T8 | 80 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-8 | 8 | unknown |