Filter Your Search
1 - 3 of 3 results
![]() |
JM38510/17601BEA
Texas Instruments
|
$52.2455 | Yes | No | Active | 5 V | 400 ns | 150 ns | 8 | 8 | NO | DIP | 50 pF | NO | LOW LEVEL | 4000/14000/40000 | D LATCH | CMOS | LATCH ACTS AS 1-OF-8 DEMULTIPLEXER | 2.4 mA | TRUE | 300 µA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
JM38510/17601BEA
Harris Semiconductor
|
Check for Price | Obsolete | 400 ns | 1 | 1 | NO | DIP | LOW LEVEL | 4000/14000/40000 | D LATCH | CMOS | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
![]() |
JM38510/17601BEA
Intersil Corporation
|
Check for Price | Obsolete | 400 ns | 1 | 1 | NO | DIP | LOW LEVEL | 4000/14000/40000 | D LATCH | CMOS | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP | DIP, | 16 | unknown | 8542.39.00.01 |