Filter Your Search
1 - 4 of 4 results
![]() |
JM38510/19002BXA
Intersil Corporation
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 1.5 kΩ | 105 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.957 mm | 5.715 mm | 15.24 mm | INTERSIL CORP | DIP | DIP, | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
JM38510/19002BXA
Renesas Electronics Corporation
|
Check for Price | No | Active | 15 V | NO | -15 V | 1.5 kΩ | 105 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.957 mm | 5.715 mm | 15.24 mm | RENESAS ELECTRONICS CORP | CERDIP | DIP, | 28 | unknown | EAR99 | 8542.39.00.01 | F28.6 | Renesas Electronics | ||||
![]() |
JM38510/19002BXA
Rochester Electronics LLC
|
Check for Price | Obsolete | 15 V | NO | -15 V | 1.5 kΩ | 105 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 28 | unknown | 8542.39.00.01 | ||||||||||||||
|
JM38510/19002BXA
Harris Semiconductor
|
Check for Price | Transferred | 15 V | NO | -15 V | 1.5 kΩ | 105 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | 2 mA | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |