Filter Your Search
1 - 4 of 4 results
|
JM38510/30109B2A
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 59 ns | 2 | 2 | YES | QCCN | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||
|
JM38510/30109B2A
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 2 | 2 | YES | QCCN | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | INVERTED K INPUT | 25 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCCC-20 | 20 | not_compliant | 8542.39.00.01 | ||
|
JM38510/30109B2A
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 59 ns | 2 | 2 | YES | QCCN | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | CERAMIC, LCC-20 | unknown | 8542.39.00.01 | ||||||||||
|
JM38510/30109B2A
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 59 ns | 2 | 2 | YES | QCCN | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, LCC-20 | unknown |