Filter Your Search
1 - 3 of 3 results
![]() |
JM38510/30609BEA
Texas Instruments
|
$13.6241 | Yes | No | Active | 5 V | 25 ns | 25 ns | 1 | 8 | NO | DIP | 25 MHz | 15 pF | RIGHT | NO | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | CLOCK INHIBIT | 25 MHz | 8 mA | TRUE | 32 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
JM38510/30609BEA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 46 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | CLOCK INHIBIT | 25 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | CERDIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||
![]() |
JM38510/30609BEA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 46 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | CLOCK INHIBIT | 25 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 |